GCM25DTBS

Heilind Number:SULGCM25DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DTBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DTBS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DTBS

Detailed Description

Introducing the GCM25DTBS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a pitch of 3.96mm (.156 inches) and two rows accommodating 50 positions, this connector ensures efficient signal transmission. The contact material, PA9T, and phosphor bronze, combined with gold plating, guarantee reliable conductivity and durability. Featuring a right-angle orientation and side-hole mount type, it offers versatility in installation. Operating at a voltage of 950VAC and an amperage of 3A, this connector is suitable for various applications. Its loop bellow contact type and matte tin termination plating further enhance its performance. With an operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. Whether in aerospace, telecommunications, or industrial settings, the GCM25DTBS delivers exceptional quality and connectivity.