GCM25DTKD

Heilind Number:SULGCM25DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DTKD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DTKD

Detailed Description

The GCM25DTKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, it ensures reliable connectivity even in harsh environments. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. Its dual-row, 50-position design with a pitch of 3.96mm guarantees efficient signal transmission. The straight orientation and thru-hole termination method make for easy installation on PCBs. With a clearance hole mount type and matte tin termination plating, it offers secure and stable connections. Measuring only .61 inches in height and 9.4mm in width, it is compact yet robust. Trust the GCM25DTKD for high-reliability connectivity in your electronic projects.