GCM25DTKH

Heilind Number:SULGCM25DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DTKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DTKH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DTKH

Detailed Description

Introducing the GCM25DTKH, a high-performance board-to-board connector designed for critical applications. With a pitch of 3.96mm (.156in) and featuring two rows with a total of 50 positions, this connector ensures secure and reliable connections on your PCBs. The female gender and straight orientation make it easy to integrate, while the clearance hole mount type and thru-hole termination method provide added stability. Constructed with PA9T and Phosphor Bronze, and plated with gold for optimal conductivity, this connector guarantees excellent performance even in harsh environments, with an operating temperature range of -65 to 125°C. Its loop bellow contact type and matte tin termination plating further enhance durability. With a voltage rating of 950 VAC and an amperage of 3A, the GCM25DTKH is a dependable choice for demanding electronic systems.