GCM25DTKN-S288

Heilind Number:SULGCM25DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DTKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DTKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULGCM25DTKN-S288

Detailed Description

The GCM25DTKN-S288, a high-performance board-to-board PCB connector, is designed for demanding applications where reliability is paramount. Featuring a 2-row, 50-position female interface with a pitch of 3.96mm (.156in), this connector ensures secure and efficient signal transmission. Crafted with PA9T and contact material in phosphor bronze, with gold plating, it guarantees excellent conductivity even in harsh environments. The loop bellow contact type and straddle orientation further enhance its durability. Meeting strict industry standards, it boasts a voltage rating of 950VAC and an operating temperature range of -65°C to 125°C. The termination method via card extender and matte tin plating offer ease of installation and maintenance. With a compact design measuring only 9.4mm (.37in) in width and .61in (15.49mm) in height, it is suitable for space-constrained applications. Trust the GCM25DTKN-S288 for seamless and reliable board-to-board connections in your critical systems.