GCM25DTKN

Heilind Number:SULGCM25DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DTKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DTKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULGCM25DTKN

Detailed Description

Introducing the GCM25DTKN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PA9T and featuring Phosphor Bronze construction with Gold plating, this connector ensures reliable conductivity and durability. With an amperage rating of 3A and a voltage capacity of 950 VAC, it guarantees efficient power transmission. The two rows of 50 positions each offer ample connectivity options, while the straight orientation and loop bellow contact type facilitate easy and secure mating. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact dimensions of 15.49mm in height and 9.4mm in width make it suitable for space-constrained PCB layouts. The termination method of thru-hole with matte tin plating ensures robust solder connections. Trust the GCM25DTKN for seamless and dependable board-to-board connections in your electronic designs.