GCM25DTMD

Heilind Number:SULGCM25DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DTMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULGCM25DTMD

Detailed Description

Introducing the GCM25DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze materials, this connector ensures reliable conductivity with a maximum amperage of 3A and a voltage rating of 950VAC. With a female gender and two rows of 50 positions each, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation a breeze. Gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the loop bellow contact type and right-angle orientation enhance versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, ensures space efficiency on the PCB. With matte tin termination plating for added durability, the GCM25DTMD is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.