| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM25DTMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM25DTMH |
GCM25DTMH
| Heilind Number: | SULGCM25DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM25DTMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM25DTMH, a high-performance female PCB connector designed for demanding applications. With a contact material of durable Phosphor Bronze and gold plating, it ensures reliable conductivity. Featuring a pitch of 3.96mm, it offers precise connectivity in two rows with 50 positions. The clearance hole mount type and thru-hole termination method make installation easy. Operating at a voltage of 950VAC and with an amperage of 3A, it guarantees efficient power transmission. Its loop bellow contact type and right-angle orientation further enhance versatility. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it excels in harsh environments. Ideal for board-to-board and card edge connections, this connector is a top choice for professionals seeking quality and performance.

