GCM25DTMS

Heilind Number:SULGCM25DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DTMS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DTMS

Detailed Description

Introducing the GCM25DTMS, a high-performance female board-to-board PCB connector designed for precision and reliability in electronic applications. With a dual-row layout featuring 50 positions and a pitch of 3.96mm (.156 inches), this connector ensures seamless signal transmission. Its contact material of phosphor bronze with gold plating guarantees optimal conductivity, while the loop bellow contact type and right-angle orientation offer versatility in installation. Operating at a voltage of 950 VAC and an amperage of 3A, it meets rigorous performance standards. The termination method of thru-hole with matte tin plating and a tail length of 6.35mm (.25 inches) ensures secure attachment to PCBs. With an operating temperature range of -65 to 125°C, it is suitable for use in various environments. The compact design, with a connector height of 15.49mm (.61 inches) and width of 9.4mm (.37 inches), makes it ideal for space-constrained applications. Whether for industrial equipment, telecommunications, or aerospace systems, the GCM25DTMS is the perfect solution for high-reliability connectivity needs.