| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM25DTMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM25DTMT |
GCM25DTMT
| Heilind Number: | SULGCM25DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM25DTMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GCM25DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable conductivity and durability even in harsh environments. With a current rating of 3A and a voltage capacity of 950 VAC, it meets the needs of power-intensive systems. The right-angle orientation and threaded mount type make it ideal for space-constrained installations. With 50 positions and a pitch of 3.96mm, it offers ample connectivity options in a compact form factor. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for both industrial and commercial use. Trust in the GCM25DTMT for secure and efficient board-to-board connections.

