GCM28DCAD

Heilind Number:SULGCM28DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DCAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DCAD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM28DCAD

Detailed Description

Introducing the GCM28DCAD, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. With a low amperage rating of 3A and a voltage capability of 950VAC, it meets stringent safety standards. The female connector, with two rows of 56 positions each, offers ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy. The gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the hairpin contact type and right-angle orientation provide efficient space utilization. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial applications. Its compact design, with a height of just 15.49mm and width of 9.4mm, saves valuable PCB space. With matte tin termination plating ensuring long-term durability, this connector is a reliable choice for your connectivity needs. Whether in aerospace, telecommunications, or industrial electronics, the GCM28DCAD delivers uncompromising performance.