| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM28DCAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM28DCAH |
GCM28DCAH
| Heilind Number: | SULGCM28DCAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM28DCAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM28DCAH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 56 female contacts, this connector ensures reliable connectivity in high-density layouts. Constructed with PA9T and durable phosphor bronze, it guarantees longevity even in harsh environments. The gold-plated contacts offer excellent conductivity, rated for 3A and 950VAC, making it ideal for power and signal transmission. Its clearance hole mount type and right-angle orientation provide flexibility in installation, while the thru-hole termination method ensures secure attachment to the PCB. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industries. Trust the GCM28DCAH for superior performance in your electronic designs.

