GCM28DCAI

Heilind Number:SULGCM28DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DCAI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DCAI

Detailed Description

Experience seamless and reliable connectivity with our high-performance PA9T & Phosphor Bronze Board to Board PCB Connector, SKU GCM28DCAI. Engineered for efficiency, this female connector features two rows for enhanced functionality. The threaded mount type ensures secure installation, while the thru-hole termination method guarantees robust connections. Crafted with precision, the contact material made of Phosphor Bronze and gold-plated contact plating offer exceptional conductivity. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, it meets stringent industrial requirements. The Hairpin contact type and right-angle orientation further optimize space utilization. Boasting 56 positions and a tail length of 2.54mm (.1in), it facilitates seamless data transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained applications. The matte tin termination plating ensures durability, making it a reliable choice for critical systems. Perfect for high-speed data transfer and signal integrity, this connector is a must-have for your PCB assembly needs.