| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM28DCAS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 56 |
| SKU: | SULGCM28DCAS |
GCM28DCAS
| Heilind Number: | SULGCM28DCAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM28DCAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM28DCAS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a rugged PA9T housing and high-conductivity phosphor bronze contacts with gold plating, ensuring reliable signal transmission. Its dual-row configuration with 56 positions and a pitch of 3.96mm allows for efficient data transfer. With a voltage rating of 950 VAC and an amperage of 3A, it guarantees safe and stable power delivery. The right-angle orientation and side-hole mount type offer versatile installation options. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial settings. Trust in the GCM28DCAS for seamless connectivity in your critical systems.

