GCM28DCAT

Heilind Number:SULGCM28DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DCAT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DCAT

Detailed Description

Introducing the GCM28DCAT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and a voltage rating of 950 VAC, this connector ensures reliable power and signal transmission. Featuring a female gender and two rows for versatile compatibility, it is ideal for various electronic systems. The termination method of Thru Hole with matte tin plating guarantees secure and durable connections. Made with PA9T and Phosphor Bronze materials, along with gold plating, it offers excellent conductivity and corrosion resistance. Its right-angle orientation and compact dimensions of .61in (15.49mm) in height and 9.4mm (.37in) in width allow for efficient PCB layout. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for harsh environments. With 56 positions and a contact type of Hairpin, it enables high-density and high-speed data transfer. Whether in aerospace, defense, or industrial applications, the GCM28DCAT guarantees outstanding performance and reliability.