GCM28DCBH

Heilind Number:SULGCM28DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DCBH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DCBH

Detailed Description

Introducing the GCM28DCBH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PA9T housing and precision-engineered Phosphor Bronze contacts, ensuring reliable connectivity in harsh environments. With a voltage rating of 950 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity, while the clearance hole mount type and thru-hole termination method simplify installation. Featuring a compact design with two rows of 56 hairpin contacts, it allows for dense PCB layouts. The right-angle orientation and .156-inch tail length provide flexibility in assembly. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust the GCM28DCBH for secure and high-speed board-to-board connections.