GCM28DCBI

Heilind Number:SULGCM28DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DCBI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DCBI

Detailed Description

Introducing the GCM28DCBI, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for seamless connectivity in electronic assemblies. With an amperage rating of 3A and a voltage capacity of 950 VAC, this female connector features two rows of 56 hairpin contacts, ensuring reliable signal transmission. The threaded mounting and thru-hole termination method guarantee secure attachment to PCBs. Gold-plated contacts offer optimal conductivity, while the matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its right-angle orientation and compact dimensions of 15.49mm x 9.4mm make it ideal for space-constrained applications. Trust the GCM28DCBI for robust and efficient board-to-board connections in your electronic designs.