GCM28DCBN

Heilind Number:SULGCM28DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DCBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DCBN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DCBN

Detailed Description

The GCM28DCBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, it ensures reliable connectivity in harsh environments. With a compact design, this female connector offers two rows of 56 gold-plated contact pins, capable of handling up to 3A of current at 950VAC. The hairpin contact type and right-angle orientation allow for secure mating, while the thru-hole termination method facilitates easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industries. This connector, with a 3.96mm pitch and .156in connector width, guarantees efficient signal transmission. Trust the GCM28DCBN for your connectivity needs in aerospace, telecommunications, and other critical applications.