GCM28DCBT

Heilind Number:SULGCM28DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DCBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DCBT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DCBT

Detailed Description

Introducing SKU GCM28DCBT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a maximum voltage of 950VAC. With two rows of 56 positions each, it offers ample connectivity options while its threaded mount and through-hole termination method guarantee secure attachment to the PCB. The Hairpin contact type and right-angle orientation further enhance versatility in component placement. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme environmental conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, optimizes space utilization on the board. The Matte Tin termination plating provides corrosion resistance, ensuring long-term performance. Ideal for aerospace, military, and industrial applications, the GCM28DCBT is a reliable solution for high-reliability connectivity needs.