GCM28DCCD

Heilind Number:SULGCM28DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DCCD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DCCD

Detailed Description

The GCM28DCCD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage tolerance of 950 VAC, this connector is suitable for power and signal transmission. Its two rows of 56 hairpin contacts, plated with gold for optimal conductivity, guarantee secure mating. The right-angle orientation and clearance hole mount type offer versatility in installation. Operating efficiently in temperatures ranging from -65 to 125°C, it meets the needs of various industries. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating enhances durability. Trust the GCM28DCCD for reliable and high-speed connections in your electronic designs.