GCM28DCCI

Heilind Number:SULGCM28DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DCCI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DCCI

Detailed Description

Introducing the GCM28DCCI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows accommodating 56 positions, this connector ensures secure and efficient connectivity. Featuring a threaded mount type and through-hole termination method, it guarantees stability even in rugged environments. The contact material of phosphor bronze with gold plating offers excellent conductivity and durability, while the hairpin contact type and right-angle orientation optimize space utilization. Rated for 3A and 950VAC, with a wide operating temperature range of -65 to 125°C, this connector is ideal for critical systems. Its compact design, with a connector height of .61 in (15.49mm) and width of 9.4mm (.37 in), makes it suitable for compact PCB layouts. Trust the GCM28DCCI for reliable and high-speed data transmission in aerospace, defense, and industrial applications.