GCM28DCCT

Heilind Number:SULGCM28DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DCCT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DCCT

Detailed Description

The GCM28DCCT is a high-performance, female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and a contact type of Hairpin, this connector ensures reliable and efficient signal transmission. Featuring two rows and 56 positions, it offers ample connectivity options. The termination method is through-hole, with Phosphor Bronze contacts plated in Gold for optimal conductivity. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in harsh environments. The threaded mount type and right-angle orientation allow for secure and space-saving installation. With a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it is compact yet durable. The Matte Tin termination plating ensures longevity. Perfect for applications requiring high reliability and performance, the GCM28DCCT is a top choice in the world of connectors.