GCM28DCKH

Heilind Number:SULGCM28DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DCKH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DCKH

Detailed Description

The GCM28DCKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector offers exceptional durability and reliability. With a current rating of 3A and a voltage capacity of 950VAC, it ensures efficient power transmission. The female connector with two rows and 56 positions, along with a pitch of 3.96mm (.156 inches), allows for secure and precise connections. Its straight orientation and clearance hole mount type make installation easy. The termination method is through-hole with matte tin plating, guaranteeing optimal conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Gold-plated contacts and loop bellow design further enhance its performance. Compact in size with a height of 15.49mm (.61 inches) and width of 9.4mm (.37 inches), it is ideal for space-constrained applications. The GCM28DCKH is a top choice for professionals in need of a high-reliability connector solution.