GCM28DCKI-S288

Heilind Number:SULGCM28DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DCKI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DCKI-S288

Detailed Description

GCM28DCKI-S288 features a robust design with PA9T housing and Phosphor Bronze contacts plated with Gold, ensuring reliable connectivity in demanding environments. This female connector, with two rows and 56 positions, offers a secure threaded mount and termination via Card Extender for easy installation. Operating at 3A and 950VAC, it meets high power and voltage requirements. The Loop Bellow contact type and Straddle orientation enhance signal integrity. With a pitch of 3.96mm, it provides efficient board-to-board connection. Tailored for harsh conditions, it has a wide operating temperature range of -65 to 125°C. Matte Tin termination plating adds durability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet high-performing. Ideal for hi-rel applications, this connector, acronymed GCM28DCKIS288, excels in aerospace, defense, and industrial systems.