GCM28DCKI

Heilind Number:SULGCM28DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DCKI

Detailed Description

Introducing the GCM28DCKI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring reliable connectivity even in harsh environments. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-power transmission. The 56-position, 2-row female connector offers secure threaded mounting and thru-hole termination for easy installation. Operating in a wide temperature range from -65 to 125°C, it guarantees stability in extreme conditions. The straight orientation and loop bellow contact type provide efficient signal transmission. With a compact size of 9.4mm in width and 15.49mm in height, the GCM28DCKI is ideal for space-constrained PCB designs. Trust in its Matte Tin termination plating for enhanced durability. Discover the ultimate solution for your connectivity needs with this GCM28DCKI connector.