GCM28DCKN

Heilind Number:SULGCM28DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DCKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DCKN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DCKN

Detailed Description

Introducing the GCM28DCKN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. With a pitch of 3.96mm (.156 in) and featuring two rows of 56 female contacts, this connector ensures seamless connectivity in your PCB layouts. The termination method of Thru Hole, along with contact material of Phosphor Bronze plated with Gold, guarantees optimal signal transmission and durability. Operating at a voltage of 950 VAC and an amperage of 3A, it is suitable for a wide range of applications. The Straight orientation and Loop Bellow contact type facilitate easy mating and unmating processes. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), allows for efficient PCB integration. The Matte Tin termination plating ensures compatibility with lead-free soldering processes. Trust in the GCM28DCKN for secure and efficient board-to-board connections in your electronic systems.