GCM28DCKT

Heilind Number:SULGCM28DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DCKT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DCKT

Detailed Description

Introducing the GCM28DCKT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. The female connector, with two rows and a threaded mount type, offers secure installation on PCBs. Its through-hole termination method and gold-plated phosphor bronze contacts provide excellent conductivity and durability. Featuring a pitch of 3.96mm (.156 inches) and a voltage rating of 950VAC, it's suitable for power and signal transmission. The connector, with 56 positions and loop bellow contact type, allows for versatile connectivity. Operating within a wide temperature range of -65 to 125°C, it's ideal for industrial and aerospace applications. Measuring at .61 inches in height and 9.4mm (.37 inches) in width, it offers a compact solution without compromising performance. The matte tin termination plating ensures compatibility with RoHS requirements. Trust the GCM28DCKT for efficient and durable board-to-board connections in your projects.