GCM28DCMD-S288

Heilind Number:SULGCM28DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DCMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DCMD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DCMD-S288

Detailed Description

The GCM28DCMD-S288 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and corrosion resistance. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for a wide range of applications. The connector offers 56 positions in a compact, straddle orientation, with two rows for efficient PCB layout. Its termination method via card extender and clearance hole mount type make installation easy and secure. With a wide operating temperature range of -65 to 125°C and compliance with RoHS regulations, this connector is ideal for use in industrial, aerospace, and telecommunications systems. Trust in the GCM28DCMD-S288 for high-reliability connectivity in your critical electronic designs.