| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM28DCMD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 56 |
| SKU: | SULGCM28DCMD |
GCM28DCMD
| Heilind Number: | SULGCM28DCMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM28DCMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM28DCMD, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a voltage rating of 950 VAC and an amperage of 3 A, it meets stringent safety standards. The two-row design and 56 positions allow for versatile connectivity options. Termination via wire wrap and contact plating with gold ensure excellent conductivity. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for diverse environments. Its compact dimensions, with a connector height of .61 inches and a width of .37 inches, make it ideal for space-constrained layouts. Trust the GCM28DCMD for seamless and durable board-to-board connections in your electronic designs.

