GCM28DCMH

Heilind Number:SULGCM28DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DCMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DCMH

Detailed Description

Introducing the GCM28DCMH, a high-performance female board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 3.96mm (.156 in), this connector offers easy and reliable connectivity in tight spaces. Featuring PA9T and Phosphor Bronze construction, it ensures durability and efficient signal transmission. The gold-plated contacts provide excellent conductivity, while the termination method of wire wrap guarantees secure connections. With 56 positions spread across 2 rows, it accommodates multiple signals with ease. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its clearance hole mount type and straight orientation make installation hassle-free. The Matte Tin termination plating enhances solderability, further ensuring a robust connection. Rated for a voltage of 950 VAC and an amperage of 3A, it meets high-power requirements. Whether in aerospace, defense, or industrial applications, the GCM28DCMH is the perfect choice for reliable and efficient board-to-board connections.