GCM28DCMI-S288

Heilind Number:SULGCM28DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DCMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DCMI-S288

Detailed Description

Introducing the GCM28DCMI-S288, a high-performance board to board PCB connector designed for reliable power and signal transmission in demanding environments. With a short_description of PA9T & phosphor bronze, this connector boasts an amperage rating of 3A and a voltage capacity of 950VAC, making it ideal for industrial applications. Featuring a female gender, it offers two rows of contacts with a threaded mount type for secure installation. The termination method is through a card extender, ensuring easy connectivity. Constructed with robust phosphor bronze contacts plated in gold, it guarantees excellent conductivity and durability. The 3.96mm pitch and hairpin contact type further enhance its performance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is reliable even in harsh conditions. With 56 positions and a tail length of 13.84mm, it provides ample connectivity options. The matte tin termination plating and compact design of 9.4mm width and 15.49mm height ensure easy integration into PCBs. Classified under the hi_rel category, the GCM28DCMIS288 is a top choice for aerospace, defense, and other mission-critical applications.