GCM28DCMI

Heilind Number:SULGCM28DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DCMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DCMI

Detailed Description

SKU GCM28DCMI features a female PCB connector designed for high reliability applications. With two rows of 56 hairpin contacts made of durable phosphor bronze and gold plating, this connector ensures secure and efficient wire wrap termination. Operating at a maximum voltage of 950 VAC and amperage of 3A, it offers reliable power transmission. The threaded mount type and straight orientation facilitate easy installation on circuit boards. With a pitch of 3.96mm (.156 in) and a tail length of 14.22mm (.56 in), it provides precise connectivity. Tested for a wide operating temperature range of -65 to 125°C, it guarantees performance in harsh environments. This connector, with a compact height of 15.49mm and width of 9.4mm (.37 in), is ideal for space-constrained applications in sectors such as aerospace, defense, and telecommunications. Trust in the GCM28DCMI for secure and durable board-to-board connections.