| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM28DCMS-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 56 |
| SKU: | SULGCM28DCMS-S288 |
GCM28DCMS-S288
| Heilind Number: | SULGCM28DCMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM28DCMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM28DCMS-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector features two rows of gold-plated phosphor bronze contacts, ensuring reliable signal transmission at an amperage of 3A and a voltage rating of up to 950VAC. With a pitch of 3.96mm and a hairpin contact type, it offers secure mating with excellent signal integrity. The side hole mount and card extender termination method make installation quick and easy. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where rugged reliability is paramount. Trust the GCM28DCMS-S288 for seamless board-level connectivity in your critical systems.

