GCM28DCMS

Heilind Number:SULGCM28DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DCMS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DCMS

Detailed Description

Introducing the GCM28DCMS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, this connector is ideal for applications requiring robust connectivity. Featuring two rows of 56 female contacts made of Phosphor Bronze with Gold plating, it ensures low contact resistance and superior signal integrity. The contact termination method is wire wrap, guaranteeing secure and durable connections. With a pitch of 3.96mm and a tail length of 14.22mm, it offers easy installation and optimal space utilization. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial settings. Its compact design, with a height of 15.49mm and a width of 9.4mm, makes it perfect for space-constrained PCB layouts. Trusted for its high reliability, the GCM28DCMS is a must-have component for mission-critical electronic systems.