GCM28DCMT-S288

Heilind Number:SULGCM28DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DCMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DCMT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DCMT-S288

Detailed Description

The GCM28DCMT-S288 is a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows of female connectors with a pitch of 3.96mm, it offers reliable connectivity for up to 56 positions. The contact material is made of durable phosphor bronze with gold plating, ensuring optimal signal transmission. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector is suitable for a wide range of electronic devices. Its threaded mount type and card extender termination method make for easy and secure installation. Operating efficiently in temperatures ranging from -65 to 125°C, it guarantees performance even in harsh environments. The connector's hairpin contact type and straddle orientation further enhance its stability. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 13.84mm, it offers a compact yet robust solution for your connectivity needs. Terminated with matte tin plating, this connector is not only functional but also environmentally friendly. In conclusion, the GCM28DCMT-S288 is a reliable and versatile component that meets the highest standards of quality and performance.