GCM28DCSD-S288

Heilind Number:SULGCM28DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DCSD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DCSD-S288

Detailed Description

Introducing the GCM28DCSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and featuring Hairpin contact type, this connector ensures reliable and secure connections in your circuitry. The PA9T housing and Phosphor Bronze contacts, plated with gold for enhanced conductivity, guarantee durability and efficiency even in harsh environments. Its dual-row, 56-position configuration with a voltage rating of 950VAC makes it ideal for high-density setups requiring robust power transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, and with matte tin termination plating for added protection, this connector offers unmatched quality and performance. Perfect for critical systems where reliability is paramount, the GCM28DCSD-S288 is the ultimate choice for your connectivity needs.