| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM28DCSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM28DCSD |
GCM28DCSD
| Heilind Number: | SULGCM28DCSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM28DCSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM28DCSD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and featuring two rows with a total of 56 female contacts, this connector ensures secure and reliable connectivity. The contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950VAC and an amperage of 3A, it is suitable for power and signal transmission. Its straight orientation and thru-hole termination method make for easy and efficient assembly. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Trust in the GCM28DCSD for superior performance in your critical PCB connectivity needs.

