GCM28DCSH

Heilind Number:SULGCM28DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DCSH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DCSH

Detailed Description

This PA9T & Phosphor Bronze .0 connector, SKU GCM28DCSH, is a high-performance female connector designed for robust board-to-board or card edge connections in electronic assemblies. With a current rating of 3A and a voltage tolerance of 950VAC, it ensures reliable power transmission. Featuring two rows and 56 positions on a 3.96mm pitch, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Termination is through holes, with a tail length of 4.06mm for secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its straight orientation and compact dimensions of 15.49mm height and 9.4mm width make it space-efficient. With matte tin termination plating, it complies with RoHS standards. Perfect for applications where reliability is paramount, this connector is a vital component in high-performance electronic systems.