| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM28DCSN-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 56 |
| SKU: | SULGCM28DCSN-S288 |
GCM28DCSN-S288
| Heilind Number: | SULGCM28DCSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM28DCSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Featuring a durable and reliable construction, the GCM28DCSN-S288 PCB Connector is designed for high-performance applications. With a female gender and two rows, it offers seamless connectivity on circuit boards. The contact material of Phosphor Bronze plated with Gold ensures optimal signal transmission, while the hairpin contact type and straddle orientation enhance stability. With 56 positions and a voltage rating of 950 VAC, this connector is suitable for various electronic systems. Its operating temperature range of -65 to 125 °C allows for use in harsh environments. The termination method of Card Extender with Matte Tin plating guarantees secure attachment. Measuring at .61 inches in height and 9.4 mm in width, it is compact yet efficient. Ideal for board-to-board connections, this connector is a crucial component for electronic assemblies.

