GCM28DCSN

Heilind Number:SULGCM28DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DCSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DCSN

Detailed Description

Introducing the GCM28DCSN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable PA9T housing and gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission. With a 3A current rating and 950VAC voltage capacity, it is suitable for a wide range of applications. The connector, with a hairpin contact type and straight orientation, offers secure and stable connections. With 56 positions and a 3.96mm pitch, it allows for efficient signal routing on PCBs. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its matte tin termination plating ensures long-term durability. Ideal for industrial and commercial electronics, the GCM28DCSN is a dependable choice for your connectivity needs.