| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM28DCSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM28DCSS |
GCM28DCSS
| Heilind Number: | SULGCM28DCSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM28DCSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM28DCSS, a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated in Gold, this connector offers exceptional durability and conductivity. Its 56 positions, arranged in 2 rows with a 3.96mm pitch, provide ample connectivity in a compact form factor. The Hairpin contact type ensures secure and reliable mating, while the Thru Hole termination method with Matte Tin plating guarantees robust solder connections. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, the GCM28DCSS is suitable for even the most challenging environments. Upgrade your connectivity solutions with this top-of-the-line connector.

