GCM28DCST-S288

Heilind Number:SULGCM28DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DCST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DCST-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DCST-S288

Detailed Description

Introducing the GCM28DCST-S288, a high-performance board-to-board PCB connector designed for precision and durability. With a pitch of 3.96mm (.156 in) and featuring two rows with a total of 56 positions, this connector offers seamless connectivity for your electronic components. Crafted with PA9T and Phosphor Bronze materials, it ensures reliable performance even in harsh operating environments ranging from -65 to 125°C. The contact material is gold-plated for optimal conductivity, while the termination method of card extender guarantees secure attachment. With a voltage rating of 950 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its straddle orientation and threaded mount type make installation easy and efficient. Trust in the GCM28DCST-S288 for your connectivity needs in aerospace, defense, and other demanding industries.