GCM28DCST

Heilind Number:SULGCM28DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DCST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DCST

Detailed Description

Featuring a SKU of GCM28DCST, this high-performance PA9T & Phosphor Bronze connector is designed for reliable power transmission. With a 3A amperage and 950VAC voltage rating, it ensures efficient connectivity in demanding environments. The female connector offers two rows of hairpin contacts with gold-plated phosphor bronze for optimal signal conductivity. Its threaded mounting and through-hole termination method guarantee secure attachment to the PCB, while a 3.96mm pitch and 56 positions provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space without compromising performance. The matte tin termination plating enhances durability, making it suitable for hi-rel settings. Perfect for board-to-board and card edge connections, the GCM28DCST is a dependable choice for your electronic assembly needs.