GCM28DCTI-S288

Heilind Number:SULGCM28DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DCTI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DCTI-S288

Detailed Description

GCM28DCTI-S288 features a robust design suitable for high-reliability applications, offering a secure connection for your PCB needs. Constructed with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage capacity of 950 VAC, it meets stringent performance requirements. Its 2-row, 56-position configuration with a pitch of 3.96mm accommodates complex connectivity setups. The threaded mount type and card extender termination method provide a stable and secure attachment. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its hairpin contact type and straddle orientation further enhance its versatility. With a compact size of 9.4mm width and 15.49mm height, it saves space on your PCB layout. The matte tin termination plating ensures reliable solder connections. Suitable for board-to-board and card edge applications, this connector is a vital component for your electronic assemblies.