GCM28DCTI

Heilind Number:SULGCM28DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DCTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DCTI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DCTI

Detailed Description

The GCM28DCTI is a high-performance PA9T and phosphor bronze board-to-board PCB connector specifically designed for demanding applications. With a voltage rating of 950 VAC and operating temperature range of -65 to 125°C, this connector ensures reliable performance even in harsh environments. Featuring a female gender with two rows and hairpin contact type, it offers secure and stable connectivity. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.96 mm and 56 positions, it allows for efficient signal transmission. The threaded mount type and through-hole termination method provide easy and secure installation. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, makes it suitable for space-constrained applications. The matte tin termination plating ensures durability. Overall, the GCM28DCTI is a reliable solution for high-speed and high-density board-to-board connections in various industries.