GCM28DCTN

Heilind Number:SULGCM28DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DCTN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DCTN

Detailed Description

The GCM28DCTN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity with a maximum amperage of 3A and voltage rating of 950 VAC. This female connector boasts two rows with 56 gold-plated hairpin contacts, offering superior signal transmission. With a pitch of 3.96mm and thru-hole termination method, it guarantees easy installation on PCBs. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it's ideal for use in rugged environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Certified for board-to-board and card edge connections, it's a dependable choice for various electronic systems. The matte tin termination plating ensures durability and longevity. Trust the GCM28DCTN for secure and efficient PCB connectivity in critical applications.