GCM28DCTS

Heilind Number:SULGCM28DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DCTS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DCTS

Detailed Description

The GCM28DCTS is a high-performance, PA9T & Phosphor Bronze Board To Board PCB Connector designed for demanding applications. With a contact rating of 3 A and a voltage withstand of 950 VAC, this connector ensures reliable power transmission. Featuring a female gender, two rows of hairpin contacts, and straight orientation, it offers seamless connectivity. The side hole mount and thru-hole termination method provide secure attachment to PCBs. With 56 gold-plated contacts, meticulously engineered for signal integrity, this connector guarantees optimal performance. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The connector's compact design, with a height of .61 inches and width of 9.4 mm, optimizes PCB space utilization. With matte tin termination plating, it complies with RoHS regulations. Trust the GCM28DCTS for robust and efficient board-to-board connections in your electronic designs.