GCM28DCTT

Heilind Number:SULGCM28DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DCTT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DCTT

Detailed Description

The GCM28DCTT is a high-performance, dual-row board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable power and signal transmission in harsh environments. Featuring a 3A amperage rating and 950VAC voltage capability, it is suitable for a wide range of industrial and commercial systems. The threaded mount type and through-hole termination method provide secure and stable connections. With 56 positions and hairpin contact type, it allows for efficient signal routing. Operating at temperatures ranging from -65 to 125°C, this connector is ideal for use in extreme conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. The matte tin termination plating ensures long-term durability. Overall, the GCM28DCTT is a reliable and high-quality solution for your PCB connector needs.