GCM28DCWD

Heilind Number:SULGCM28DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DCWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DCWD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DCWD

Detailed Description

The GCM28DCWD female board-to-board PCB connector offers reliable connectivity in demanding applications. Featuring PA9T and phosphor bronze construction, it ensures durability and high performance. With a current rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. Its two-row, straight orientation with a pitch of 3.96mm provides efficient PCB mating. The hairpin contact type with gold plating guarantees low contact resistance. With 56 positions and a termination method of thru hole, it facilitates secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, allows for space-saving installation. Matte tin termination plating ensures solderability. Overall, the GCM28DCWD is a versatile and reliable solution for board-to-board connectivity in various electronic systems.