GCM28DCWH

Heilind Number:SULGCM28DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DCWH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DCWH

Detailed Description

Introducing the GCM28DCWH, a high-performance board-to-board PCB connector designed for exceptional connectivity in demanding environments. With a durable construction featuring PA9T and Phosphor Bronze materials, this female connector offers reliable operation. Boasting a contact rating of 3A and a voltage capacity of 950VAC, it ensures efficient power transmission. The two rows of 56 Hairpin contact positions, with gold-plated phosphor bronze contacts, guarantee secure and low-resistance connections. Its clearance hole mount type and thru-hole termination method facilitate easy installation. With a pitch of 3.96mm (.156 in) and a tail length of 3.18mm (.125 in), it provides precise alignment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), offers space-efficient PCB integration. Ideal for aerospace, defense, and industrial applications, the GCM28DCWH sets a new standard for connectivity.