GCM28DCWI

Heilind Number:SULGCM28DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DCWI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DCWI

Detailed Description

Introducing the GCM28DCWI, a high-performance female board-to-board PCB connector designed for critical applications. With a pitch of 3.96mm (.156 in) and featuring two rows with a total of 56 positions, this connector ensures reliable and efficient connectivity. Constructed with PA9T and Phosphor Bronze materials, it offers exceptional durability and performance even in harsh operating conditions ranging from -65 to 125°C. The contact material is gold-plated for superior conductivity, while the termination plating is matte tin. With a voltage rating of 950VAC and a current rating of 3A, this connector is suitable for high-power transmission. The straight orientation and threaded mount type make installation easy and secure. Whether used in aerospace, defense, or industrial applications, the GCM28DCWI guarantees dependable signal transmission.